| # of units | Price |
|---|---|
| 2+ | $5.05 |
| 10+ | $4.85 |
| 50+ | $4.55 |
| 250+ | $4.45 |
1552C Cable Gland Kit Bk.
| Specification | Value |
|---|---|
| Product Type | Cable gland |
| Material | TPE and ABS Plastic |
| Length | 1.4 in. |
| Width | 1.4 in. |
| Height | 0.7 in. |
| Color | Black |
| Manufacturer Series | 1552 |
| IP Rating | IP54 |
| Compliance | Compliance Docs |