| # of units | Price |
|---|---|
| 2+ | $6.35 |
| 10+ | $6.05 |
| 50+ | $5.75 |
| 250+ | $5.45 |
1552C1/C3/C5 End Pnl 10-Pk Black.
| Specification | Value |
|---|---|
| Product Type | End panels |
| Material | ABS Plastic |
| Length | 2 in. |
| Width | 3 in. |
| Height | 0.63 in. |
| Color | Black |
| Manufacturer Series | 1552 |
| IP Rating | IP54 |
| Compliance | Compliance Docs |