| # of units | Price |
|---|---|
| 2+ | $6.55 |
| 10+ | $6.25 |
| 50+ | $5.95 |
| 250+ | $5.75 |
1552D1/D3/D5 End Pnl 10-Pk Gray.
| Specification | Value |
|---|---|
| Product Type | End panels |
| Material | ABS Plastic |
| Length | 2 in. |
| Width | 3 in. |
| Height | 0.88 in. |
| Color | Gray |
| Manufacturer Series | 1552 |
| IP Rating | IP54 |
| Compliance | Compliance Docs |