| # of units | Price |
|---|---|
| 2+ | $7.15 |
| 10+ | $6.75 |
| 50+ | $6.45 |
| 250+ | $6.15 |
Yellow ABS with Black Soft Side Handheld Enclosure 4.62x3.11x.95 Inch
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | ABS Plastic |
| Length | 4.62 in. |
| Width | 3.11 in. |
| Height | 0.95 in. |
| Color | Yellow |
| Additional Feature | Handheld, Soft Sided |
| Agency Approvals | UL94 HB |
| Manufacturer Series | 1553 |
| IP Rating | IP54 |
| Compliance | Compliance Docs |