Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1553DGYBAT Electronic Enclosures

  • Case Plastic 5.8" X 3.5" X 1.0" Grey Abs Plastic Lip Top
  • Jameco Part no.: 2138281
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1553DGYBAT
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2851-R H2851-R
Jameco ValuePro
$4.25
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$11.75 ea

675 ship on Sep. 21


# of units Price
1+ $11.75
10+ $11.15
50+ $10.65
200+ $10.15

Request Larger Quantity Quote

ABS Plastic Enclosures

The box most preferred by major electronics magazines because of quality & versatility. High-class ABS plastic speedy boxes will not crack or split when drilled or punched. The boxes come with PCB mounting slots on all four sides and the lid has a lip for precision fit. Boxes come complete with four screws and a lid.

Features:
  • Dimensions: 5.8"L x 3.5"W x 1.0"D
  • Color: Gray


Report a problem
Suggest a product
Specification Value
Product TypeBox
MaterialABS Plastic
Length5.80 in., 147.32 mm
Width3.50 in., 88.9 mm
Height1 in., 25.4 mm
ColorGray
Additional FeatureBatt Space Compartment
Manufacturer Series1553
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;