| # of units | Price |
|---|---|
| 1+ | $11.75 |
| 10+ | $11.15 |
| 50+ | $10.65 |
| 200+ | $10.15 |
Yellow ABS with Black Soft Side Handheld Enclosure and Battery Door 5.8x3.5x.98 Inch
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | ABS Plastic |
| Length | 5.8 in. |
| Width | 3.5 in. |
| Height | 0.98 in. |
| Color | Yellow |
| Additional Feature | Handheld, Soft Sided, Batt Space |
| Agency Approvals | UL94 HB |
| Manufacturer Series | 1553 |
| IP Rating | IP54 |
| Compliance | Compliance Docs |