| # of units | Price |
|---|---|
| 1+ | $23.65 |
| 5+ | $22.45 |
| 25+ | $21.35 |
| 100+ | $20.45 |
Black ABS with Battery Door and Gray TPE Side Handheld Enclosure 8.25x4.x1.25 Inch
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | ABS Plastic |
| Length | 8.27 in. |
| Width | 3.94 in. |
| Height | 1.26 in. |
| Color | Black |
| Additional Feature | Handheld, Soft Sided, Batt Space |
| Agency Approvals | UL94 V-0 |
| Manufacturer Series | 1553T |
| IP Rating | IP54 |
| Compliance | Compliance Docs |