| # of units | Price |
|---|---|
| 1+ | $14.75 |
| 10+ | $13.95 |
| 50+ | $13.35 |
| 200+ | $12.75 |
Black ABS with Gray TPE Side Handheld Enclosure 6.5x3.13x1.1 Inch
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | ABS Plastic |
| Length | 6.5 in. |
| Width | 3.15 in. |
| Height | 1.1 in. |
| Color | Black |
| Additional Feature | Handheld, Soft Sided |
| Agency Approvals | UL94 V-0 |
| Manufacturer Series | 1553T |
| IP Rating | IP54 |
| Compliance | Compliance Docs |