| # of units | Price |
|---|---|
| 1+ | $14.75 |
| 10+ | $13.95 |
| 50+ | $13.35 |
| 200+ | $12.75 |
Black ABS with Gray TPE Side Handheld watertight Enclosure 4.62x3.11x1.3 Inch
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | ABS Plastic |
| Length | 4.62 in. |
| Width | 3.11 in. |
| Height | 1.26 in. |
| Color | Black |
| Additional Feature | Handheld, Water-tight |
| Agency Approvals | UL94 V-0 |
| Manufacturer Series | 1553W |
| IP Rating | IP65 |
| Compliance | Compliance Docs |