| # of units | Price |
|---|---|
| 1+ | $25.35 |
| 5+ | $23.95 |
| 25+ | $22.85 |
| 100+ | $21.85 |
RAL7035 grey polycarb plastic watertight enclosure, clear lid.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Polycarbonate |
| Length | 7.1 in. |
| Width | 4.7 in. |
| Height | 2.4 in. |
| Color | Clear |
| Additional Feature | Water-tight |
| Manufacturer Series | 1554 |
| IP Rating | IP68 |
| Compliance | Compliance Docs |