| # of units | Price |
|---|---|
| 1+ | $18.55 |
| 10+ | $17.55 |
| 50+ | $16.75 |
| 200+ | $15.95 |
RAL7035 grey polycarb plastic watertight enclosure, clear lid.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Polycarbonate |
| Length | 4.13 in. |
| Width | 4.13 in. |
| Height | 2.36 in. |
| Color | Light Gray |
| Additional Feature | Water-tight |
| Manufacturer Series | 1554 |
| IP Rating | IP68 |
| Compliance | Compliance Docs |