Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1554S2GY Electronic Enclosures

  • RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 6.3 x 6.3 x 3.5 Inch Light Gray
  • Jameco Part no.: 2553447
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1554S2GY
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$27.95 ea

635 ship on Sep. 23


# of units Price
1+ $27.95
5+ $26.65
25+ $25.35
100+ $24.15

Request Larger Quantity Quote

RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 6.3 x 6.3 x 3.5 Inch Light Gray

Features

  • Material: Polycarbonate Plastic
  • Standards: culus
  • Type Rating: type-4x
  • Material: Polycarbonate
  • Color: Light Gray
  • Flame Rating: UL94 5VA
  • IP Rating: IP68
  • Product Category: Enclosures
  • Type: Water-tight
  • NEMA Rating: 4, 4X, 6, 6P, 12 & 13
  • Max. P.C. Board Length (mm): 147.4
  • Max. P.C. Board Width (mm): 150.95
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

RAL7035 grey polycarb plastic watertight enclosure.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeEnclosures
MaterialPolycarbonate
Length6.3 in.
Width6.3 in.
Height3.5 in.
ColorLight Gray
Additional FeatureWater-tight
Manufacturer Series1554
IP RatingIP68
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;