| # of units | Price |
|---|---|
| 1+ | $25.25 |
| 5+ | $23.95 |
| 25+ | $22.85 |
| 100+ | $21.75 |
RAL7035 grey ABS plastic watertight enclosure.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | ABS Plastic |
| Length | 7.9 in. |
| Width | 4.7 in. |
| Height | 3.5 in. |
| Color | Light Gray |
| Additional Feature | Water-tight |
| Manufacturer Series | 1554 |
| IP Rating | IP66 |
| Compliance | Compliance Docs |