Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1554UPL Electronic Enclosure Accessories

  • Panel For 1554U Galv
  • Jameco Part no.: 2553559
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1554UPL
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$8.05 ea

573 ship on Sep. 18


# of units Price
2+ $8.05
10+ $7.65
50+ $7.25
250+ $7.05

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Panel For 1554U Galv

Features

  • Material: N/A
  • Material: Steel
  • Color: Galvanized
  • Product Category: Accessories
  • Type: Inner Panel
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Panel for 1554U - Galv.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeInner Panel
MaterialSteel
ColorGalvanized
Manufacturer Series1554-55-PL
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;