Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1554VAGY Electronic Enclosures

  • RAL7035 Gray ABS Plastic Watertight Enclosure 9.4 x 6.3 x 3.5 Inch Light Gray 6 Screws
  • Jameco Part no.: 2553631
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1554VAGY
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$31.55 ea

396 ship on Sep. 21


# of units Price
1+ $31.55
5+ $29.95
25+ $28.55
100+ $27.35

Request Larger Quantity Quote

RAL7035 Gray ABS Plastic Watertight Enclosure 9.4 x 6.3 x 3.5 Inch Light Gray 6 Screws

Features

  • Material: Polycarbonate Plastic
  • Standards: culus
  • Type Rating: type-4x
  • Material: ABS Plastic
  • Color: Light Gray
  • Flame Rating: UL94 HB
  • IP Rating: IP66
  • Product Category: Enclosures
  • Type: Water-tight
  • Max. P.C. Board Length (mm): 145.5
  • Max. P.C. Board Width (mm): 226.82
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

RAL7035 grey ABS plastic watertight enclosure.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeEnclosures
MaterialABS Plastic
Length9.4 in.
Width6.3 in.
Height3.5 in.
ColorLight Gray
Additional FeatureWater-tight
Manufacturer Series1554
IP RatingIP66
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;