Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1555BFPL Electronic Enclosure Accessories

  • Galvanized Steel Inner Panel For 1555Bf Enclosures
  • Jameco Part no.: 2554031
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1555BFPL
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$4.65 ea

77 ship on Sep. 18


# of units Price
5+ $4.65
25+ $4.42
100+ $4.20
500+ $4.01

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Galvanized Steel Inner Panel For 1555Bf Enclosures

Features

  • Material: Polycarbonate Plastic
  • Standards: culus
  • Type Rating: type-4x
  • Material: Steel
  • IP Rating: IP68
  • Product Category: Accessories
  • Type: Inner Panel
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

galvanized steel inner panel for 1555BF enclosures.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeInner Panel
MaterialSteel
Agency Approvalsculus
Manufacturer Series1555F
IP RatingIP68
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;