Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1555EEGY Electronic Enclosures

  • RAL7035 Gray Watertight Plastic Enclosure 90X90X90Mm Abs Nema Encl
  • Jameco Part no.: 2554127
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1555EEGY
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$12.65 ea

84 ship on Sep. 21


# of units Price
1+ $12.65
10+ $11.95
50+ $11.45
200+ $10.95

Request Larger Quantity Quote

RAL7035 Gray Watertight Plastic Enclosure 90X90X90Mm Abs Nema Encl

Features

  • Material: Polycarbonate Plastic
  • Standards: culus
  • Type Rating: type-13, type-4x
  • Material: ABS Plastic
  • Color: Light Gray
  • Flame Rating: UL94 HB
  • IP Rating: IP66
  • Product Category: Enclosures
  • Type: Water-tight
  • Max. P.C. Board Length (mm): 77.47
  • Max. P.C. Board Width (mm): 78.41
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

RAL7035 grey watertight plastic enclosure.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeEnclosures
MaterialABS Plastic
Length3.5 in.
Width3.5 in.
Height3.5 in.
ColorLight Gray
Additional FeatureWater-tight
Manufacturer Series1555
IP RatingIP66
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;