Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1555EFPL Electronic Enclosure Accessories

  • Galvanized Steel Inner Panel For 1555Ef Enclosures
  • Jameco Part no.: 2554151
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1555EFPL
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$6.75 ea

56 ship on Sep. 18


# of units Price
2+ $6.75
10+ $6.35
50+ $6.05
250+ $5.85

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Galvanized Steel Inner Panel For 1555Ef Enclosures

Features

  • Material: Polycarbonate Plastic
  • Standards: culus
  • Type Rating: type-4x
  • Material: Steel
  • Product Category: Accessories
  • Type: Inner Panel
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

galvanized steel inner panel for 1555EF enclosures.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeInner Panel
MaterialSteel
Agency Approvalsculus
Manufacturer Series1555F
IP RatingIP66
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;