| # of units | Price |
|---|---|
| 1+ | $17.25 |
| 10+ | $16.45 |
| 50+ | $15.55 |
| 200+ | $14.85 |
RAL7035 grey watertight plastic enclosure.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | ABS Plastic |
| Length | 7.1 in. |
| Width | 4.7 in. |
| Height | 2.4 in. |
| Color | Light Gray |
| Additional Feature | Water-tight |
| Manufacturer Series | 1555 |
| IP Rating | IP66 |
| Compliance | Compliance Docs |