| # of units | Price |
|---|---|
| 1+ | $14.55 |
| 10+ | $13.75 |
| 50+ | $13.15 |
| 200+ | $12.55 |
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Polycarbonate |
| Length | 5.51 in. |
| Width | 5.51 in. |
| Height | 1.46 in. |
| Color | Light Gray |
| Additional Feature | Water-tight |
| Manufacturer Series | 1555F |
| IP Rating | IP66 |
| Compliance | Compliance Docs |