Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1555R2GY Electronic Enclosures

  • RAL7035 Gray Watertight Polycarbonate Plastic Enclosure 6.3 x 6.3 x 2.4 Inch Light Gray
  • Jameco Part no.: 2554615
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1555R2GY
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$30.25 ea

159 ship on Sep. 22


# of units Price
1+ $30.25
5+ $28.65
25+ $27.25
100+ $26.15

Request Larger Quantity Quote

RAL7035 Gray Watertight Polycarbonate Plastic Enclosure 6.3 x 6.3 x 2.4 Inch Light Gray

Features

  • Material: Polycarbonate Plastic
  • Standards: culus
  • Type Rating: type-13, type-4x
  • Material: Polycarbonate
  • Color: Light Gray
  • Flame Rating: UL94 5VA
  • IP Rating: IP68
  • Product Category: Enclosures
  • Type: Water-tight
  • NEMA Rating: 4, 4X, 6, 6P, 12 & 13
  • Max. P.C. Board Length (mm): 147.4
  • Max. P.C. Board Width (mm): 150.95
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

RAL7035 grey watertight plastic enclosure.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeEnclosures
MaterialPolycarbonate
Length6.3 in.
Width6.3 in.
Height2.4 in.
ColorLight Gray
Additional FeatureWater-tight
Manufacturer Series1555
IP RatingIP68
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;