| # of units | Price |
|---|---|
| 1+ | $16.85 |
| 10+ | $15.95 |
| 50+ | $15.15 |
| 200+ | $14.45 |
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | ABS Plastic |
| Length | 9.45 in. |
| Width | 6.3 in. |
| Height | 2.44 in. |
| Color | Light Gray |
| Additional Feature | Water-tight |
| Manufacturer Series | 1555F |
| IP Rating | IP66 |
| Compliance | Compliance Docs |