| # of units | Price |
|---|---|
| 2+ | $5.55 |
| 10+ | $5.25 |
| 50+ | $5.05 |
| 250+ | $4.85 |
FRABS DESKTOP/WALL MOUNT/IOT INDOOR ENCLOSURE.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | ABS Plastic |
| Length | 3.15 in. |
| Width | 3.15 in. |
| Height | 1.77 in. |
| Color | White |
| Manufacturer Series | 1556 |
| IP Rating | IP54 |
| Compliance | Compliance Docs |