Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1556CAWH Electronic Enclosures

  • Flame Retardant ABS Desktop/Wall Mount/IoT Indoor Enclosure 3.15 x 4.72 x 2.36 Inch White
  • Jameco Part no.: 2555007
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1556CAWH
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$6.75 ea

217 ship on Sep. 21


# of units Price
2+ $6.75
10+ $6.45
50+ $6.15
250+ $5.85

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Flame Retardant ABS Desktop/Wall Mount/IoT Indoor Enclosure 3.15 x 4.72 x 2.36 Inch White

Features

  • Material: Flame Retardant ABS Plastic
  • Material: ABS Plastic
  • Color: White
  • Flame Rating: UL94 V-0
  • IP Rating: IP54
  • Product Category: Enclosures
  • Max. P.C. Board Length (mm): 111
  • Max. P.C. Board Width (mm): 71
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

FRABS DESKTOP/WALL MOUNT/IOT INDOOR ENCLOSURE.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeEnclosures
MaterialABS Plastic
Length3.15 in.
Width4.72 in.
Height2.36 in.
ColorWhite
Manufacturer Series1556
IP RatingIP54
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;