| # of units | Price |
|---|---|
| 5+ | $3.98 |
| 25+ | $3.78 |
| 100+ | $3.59 |
| 500+ | $3.43 |
Aluminum Panel.
| Specification | Value |
|---|---|
| Product Type | Panel |
| Material | Aluminum |
| Length | 5.7 in. |
| Width | 4 in. |
| Height | 0.08 in. |
| Color | Natural Aluminum |
| Manufacturer Series | 1556 |
| IP Rating | IP54 |
| Compliance | Compliance Docs |