| # of units | Price |
|---|---|
| 1+ | $10.95 |
| 10+ | $10.45 |
| 50+ | $9.95 |
| 200+ | $9.45 |
FRABS DESKTOP/WALL MOUNT/IOT INDOOR ENCLOSURE.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | ABS Plastic |
| Length | 6.3 in. |
| Width | 6.3 in. |
| Height | 1.77 in. |
| Color | Light Gray |
| Manufacturer Series | 1556 |
| IP Rating | IP54 |
| Compliance | Compliance Docs |