| # of units | Price |
|---|---|
| 1+ | $14.85 |
| 10+ | $14.15 |
| 50+ | $13.45 |
| 200+ | $12.75 |
FRABS DESKTOP/WALL MOUNT/IOT INDOOR ENCLOSURE.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | ABS Plastic |
| Length | 7.87 in. |
| Width | 7.87 in. |
| Height | 2.76 in. |
| Color | White |
| Manufacturer Series | 1556 |
| IP Rating | IP54 |
| Compliance | Compliance Docs |