Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1557BA2BK Electronic Enclosures

  • Black Polycarbonate Plastic Watertight Enclosure 80x80x60mm
  • Jameco Part no.: 2398983
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1557BA2BK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$14.75 ea

344 ship on Sep. 22


# of units Price
1+ $14.75
10+ $13.95
50+ $13.35
200+ $12.75

Request Larger Quantity Quote

Black Polycarbonate Plastic Watertight Enclosure 80x80x60mm

Features

  • Material: Polycarbonate
  • Color: Black
  • Flame Rating: UL94 V-0
  • IP Rating: IP68
  • Product Category: Enclosures
  • Type: Water-tight
  • NEMA Rating: 4, 4X, 6, 6P, 12 & 13
  • Max. P.C. Board Length (mm): 70.64
  • Max. P.C. Board Width (mm): 70.64

Overview

Black Polycarbonate Plastic Watertight Enclosure 80x80x60mm



Report a problem
Suggest a product
Specification Value
Product TypeEnclosure
MaterialPolycarbonate
Length3.15 in., 80 mm
Width3.15 in., 80 mm
Height2.36 in., 60 mm
ColorBlack
Additional FeatureWatertight, Gasketed Lid
Agency ApprovalsNEMA 4, NEMA 4X, NEMA 6, NEMA 6P, UL 508A, IP68, CUL
Manufacturer Series1557
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;