| # of units | Price |
|---|---|
| 1+ | $10.75 |
| 10+ | $10.25 |
| 50+ | $9.75 |
| 200+ | $9.25 |
Black General Purpose ABS Plastic Watertight Enclosure 80x80x45mm
| Specification | Value |
|---|---|
| Product Type | Enclosure |
| Material | ABS |
| Length | 3.15 in., 80 mm |
| Width | 3.15 in., 80 mm |
| Height | 1.77 in., 45 mm |
| Color | Black |
| Additional Feature | Watertight, Gasketed Lid |
| Agency Approvals | IP66 |
| Manufacturer Series | 1557 |
| Compliance | Compliance Docs |