Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1557D2BK Electronic Enclosures

  • Black Polycarbonate Plastic Watertight Enclosure 120x120x45mm
  • Jameco Part no.: 2399047
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1557D2BK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$16.55 ea

8 Weeks Lead Time


# of units Price
1+ $16.55
10+ $15.65
50+ $14.95
200+ $14.25

Request Larger Quantity Quote

Black Polycarbonate Plastic Watertight Enclosure 120x120x45mm

Features

  • Material: Polycarbonate
  • Color: Black
  • Flame Rating: UL94 V-0
  • IP Rating: IP68
  • Product Category: Enclosures
  • Type: Water-tight
  • NEMA Rating: 4, 4X, 6, 6P, 12 & 13
  • Max. P.C. Board Length (mm): 108.5
  • Max. P.C. Board Width (mm): 108.5

Overview

Black Polycarbonate Plastic Watertight Enclosure 120x120x45mm



Report a problem
Suggest a product
Specification Value
Product TypeEnclosure
MaterialPolycarbonate
Length4.72 in., 120 mm
Width4.72 in., 120 mm
Height1.77 in., 45 mm
ColorBlack
Additional FeatureWatertight, Gasketed Lid
Agency ApprovalsNEMA 4, NEMA 4X, NEMA 6, NEMA 6P, UL 508A, IP68, CUL
Manufacturer Series1557
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;