| # of units | Price |
|---|---|
| 1+ | $12.55 |
| 10+ | $11.95 |
| 50+ | $11.35 |
| 200+ | $10.85 |
Black General Purpose ABS Plastic Watertight Enclosure 120x120x45mm
| Specification | Value |
|---|---|
| Product Type | Enclosure |
| Material | ABS |
| Length | 4.72 in., 120 mm |
| Width | 4.72 in., 120 mm |
| Height | 1.77 in., 45 mm |
| Color | Black |
| Additional Feature | Watertight, Gasketed Lid |
| Agency Approvals | IP66 |
| Manufacturer Series | 1557 |
| Compliance | Compliance Docs |