| # of units | Price |
|---|---|
| 5+ | $3.42 |
| 25+ | $3.25 |
| 100+ | $3.09 |
| 500+ | $2.95 |
Aluminum Inner Panel for 1557D Series Enclosure
| Specification | Value |
|---|---|
| Product Type | Inner Pannel |
| Material | Aluminum |
| Length | 4.27 in., 108 mm |
| Width | 4.27 in., 108 mm |
| Height | 0.08 in., 2 mm |
| Color | Gray |
| Additional Feature | For 1557D |
| Manufacturer Series | 1557 |
| Compliance | Compliance Docs |