Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1557FA2GY Electronic Enclosures

  • RAL7035 Grey Polycarbonate Plastic Watertight Enclosure 160x160x70mm
  • Jameco Part no.: 2399151
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1557FA2GY
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$29.65 ea

2,053 ship on Sep. 21


# of units Price
1+ $29.65
5+ $28.15
25+ $26.75
100+ $25.65

Request Larger Quantity Quote

RAL7035 Grey Polycarbonate Plastic Watertight Enclosure 160x160x70mm

Features

  • Material: Polycarbonate
  • Color: Light Gray
  • Flame Rating: UL94 V-0
  • IP Rating: IP68
  • Product Category: Enclosures
  • Type: Water-tight
  • NEMA Rating: 4, 4X, 6, 6P, 12 & 13
  • Max. P.C. Board Length (mm): 147.5
  • Max. P.C. Board Width (mm): 147.5

Overview

RAL7035 Grey Polycarbonate Plastic Watertight Enclosure 160x160x70mm



Report a problem
Suggest a product
Specification Value
Product TypeEnclosure
MaterialPolycarbonate
Length6.30 in., 160 mm
Width6.30 in., 160 mm
Height2.76 in., 70 mm
ColorGray
Additional FeatureWatertight, Gasketed Lid
Agency ApprovalsNEMA 4, NEMA 4X, NEMA 6, NEMA 6P, UL 508A, IP68, CUL
Manufacturer Series1557
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;