| # of units | Price |
|---|---|
| 1+ | $17.35 |
| 10+ | $16.55 |
| 50+ | $15.65 |
| 200+ | $14.95 |
RAL7035 Grey ABS Plastic Watertight Enclosure 160x160x45mm
| Specification | Value |
|---|---|
| Product Type | Enclosure |
| Material | ABS |
| Length | 6.30 in., 160 mm |
| Width | 6.30 in., 160 mm |
| Height | 1.77 in., 45 mm |
| Color | Gray |
| Additional Feature | Watertight, Gasketed Lid |
| Agency Approvals | IP66 |
| Manufacturer Series | 1557 |
| Compliance | Compliance Docs |