| # of units | Price |
|---|---|
| 1+ | $24.35 |
| 5+ | $23.15 |
| 25+ | $21.95 |
| 100+ | $20.95 |
RAL7035 Grey ABS Plastic Watertight Enclosure 200x200x70mm
| Specification | Value |
|---|---|
| Product Type | Enclosure |
| Material | ABS |
| Length | 7.87 in., 200 mm |
| Width | 7.87 in., 200 mm |
| Height | 2.76 in., 70 mm |
| Color | Gray |
| Additional Feature | Watertight, Gasketed Lid |
| Agency Approvals | IP66 |
| Manufacturer Series | 1557 |
| Compliance | Compliance Docs |