Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 156-00074 Cable Ties

  • Heavy Duty Cable Tie with Fir Tree Mount, 15"L, 0.04 - 0.62" Panel Thick, PA66HIRHSUV, Black, 100 per Package
  • Jameco Part no.: 2805087
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 156-00074
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$1.97 ea

2 Weeks Lead Time


# of units Price
200+ $1.97
1000+ $1.86

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 200

Heavy Duty Cable Tie with Fir Tree Mount 15"L 0.04 - 0.62" Panel Thick PA66HIRHSUV Black 100 per Package

Features

  • Friction tab inside the fir tree allows the tie to sit in mount without falling out prior to installation.
  • Fir tree provides low insertion effort yet demonstrates high extraction resistance.
  • Disc feature prevents rattling in high-vibration applications and protects against debris ingress.
  • Product Type: Fir Tree Mount Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 4.13"
  • Bundle Diameter Max. (Metric): 105.0 mm
  • Bundle Diameter Min. (Imperial): 0.37"
  • Bundle Diameter Min. (Metric): 9.5 mm
  • Cable Tie Closure: plastic pawl
  • Disc Diameter (Imperial): 0.85"
  • Disc Diameter (Metric): 21.6 mm
  • Fixation Method: Fir tree for round holes
  • Focused Markets and Industries: Automotive Industry
  • Height H (Imperial): 1.12"
  • Height H (Metric): 28.40 mm
  • Height H2 (Imperial): .73"
  • Height H2 (Metric): 18.40 mm
  • Length L (Imperial): 15.1"
  • Length L (Metric): 383.5 mm
  • Material Shortcut Cable Tie: PA66HS
  • Material Shortcut Foot Part: PA66HIRHSUV
  • Mounting Hole Diameter D (Imperial): 0.34 - 0.36"
  • Mounting Hole Diameter D (Metric): 8.7 - 9.2 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.36"
  • Mounting Hole Diameter D Max. (Metric): 9.2 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.34"
  • Mounting Hole Diameter D Min. (Metric): 8.7 mm
  • Mounting Hole Shape: Round
  • Panel Thickness (Imperial): 0.04 - 0.62"
  • Panel Thickness (Metric): 1.0 - 15.8 mm
  • Panel Thickness Max. (Imperial): 0.62"
  • Panel Thickness Max. (Metric): 15.8 mm
  • Panel Thickness Min. (Imperial): 0.04"
  • Panel Thickness Min. (Metric): 1.0 mm
  • Recommended Application Tool: 110-06000; 110-80000; 110-80002; 110-80004
  • Tensile Strength Min. (Imperial): 120 lbs
  • Tensile Strength Min. (kgf): 54.56 kgf
  • Tensile Strength Min. (Metric): 535 N
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.5"
  • Width W (Metric): 12.7 mm
  • Width W2 (Imperial): 0.51"
  • Width W2 (Metric): 13.0 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306276142

Overview

HellermannTyton’s fir tree mounts provide a secure grip in a mounting hole. The mount can slide along the cable tie to adjust orientation as needed. Fir tree mounts are designed to provide a low insertion force and high extraction force. This mount is sold as an assembly with the cable tie.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength120 lbs (54.43 kg)
Width0.500 in., 12.70 mm
Length1.250 ft., 381 mm
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6
Additional FeatureHeat Stabilized, Impact Modified, UV Resistant


Report a problem
Suggest a product
Jameco Register
;