Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 156-00089 Cable Ties

  • 2-Piece Cable Tie with Fir Tree Mount, 6.0"L, 0.38 - 0.39" Mounting Hole, 30lb, PA66HIRHS, Black, 500 per Package
  • Jameco Part no.: 2805095
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 156-00089
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.476 ea

2 Weeks Lead Time


# of units Price
1000+ $0.476
5000+ $0.451
25000+ $0.434

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

2-Piece Cable Tie with Fir Tree Mount 6.0"L 0.38 - 0.39" Mounting Hole 30lb PA66HIRHS Black 500 per Package

Features

  • Friction tab inside the fir tree allows the tie to sit in mount without falling out prior to installation.
  • Fir tree provides low insertion effort yet demonstrates high extraction resistance.
  • Disc feature prevents rattling in high-vibration applications and protects against debris ingress.
  • Product Type: Fir Tree Mount Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 heat stabilized (PA66HS)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 1.38"
  • Bundle Diameter Max. (Metric): 35.0 mm
  • Bundle Diameter Min. (Imperial): 0.16"
  • Bundle Diameter Min. (Metric): 4.0 mm
  • Cable Tie Closure: plastic pawl
  • Disc Diameter (Imperial): 0.7"
  • Disc Diameter (Metric): 18.0 mm
  • Fixation Method: Fir tree for round holes
  • Focused Markets and Industries: Automotive Industry
  • Height H (Imperial): .04"
  • Height H (Metric): 1.10 mm
  • Height H2 (Imperial): .50"
  • Height H2 (Metric): 12.70 mm
  • Length L (Imperial): 6.0"
  • Length L (Metric): 148.0 mm
  • Length L2 (Imperial): 0.5"
  • Length L2 (Metric): 12.0 mm
  • Length L3 (imperial): 0.8"
  • Length L3 (metric): 18.6 mm
  • Material Cable Tie: Polyamide 6.6 heat stabilized (PA66HS)
  • Material Edge Clip: Polyamide 6.6 heat stabilized (PA66HS)
  • Material Shortcut Cable Tie: PA66HS
  • Material Shortcut Foot Part: PA66HS
  • Mounting Hole Diameter D (Imperial): 0.38 - 0.39"
  • Mounting Hole Diameter D (Metric): 9.7 - 10.0 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.39"
  • Mounting Hole Diameter D Max. (Metric): 10.0 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.38"
  • Mounting Hole Diameter D Min. (Metric): 9.7 mm
  • Mounting Hole Shape: Round
  • Panel Thickness (Imperial): 0.03 - 0.20"
  • Panel Thickness (Metric): 0.8 - 5.0 mm
  • Panel Thickness Max. (Imperial): 0.20"
  • Panel Thickness Max. (Metric): 5.0 mm
  • Panel Thickness Min. (Imperial): 0.03"
  • Panel Thickness Min. (Metric): 0.8 mm
  • Recommended Application Tool: 110-03500; 110-05005; 110-07101; 110-70083; 110-70084
  • Tensile Strength Min. (Imperial): 30 lbs
  • Tensile Strength Min. (kgf): 13.77 kgf
  • Tensile Strength Min. (Metric): 135 N
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.14"
  • Width W (Metric): 3.6 mm
  • Width W2 (Imperial): 0.5"
  • Width W2 (Metric): 11.6 mm
  • Width W3 (Imperial): 0.2"
  • Width W3 (Metric): 5.0 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306269595

Overview

HellermannTyton’s fir tree mounts provide a secure grip in a mounting hole. The mount can slide along the cable tie to adjust orientation as needed. Fir tree mounts are designed to provide a low insertion force and high extraction force. This mount is sold as an assembly with the cable tie.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength30 lbs (13.61 kg)
Width0.142 in., 3.61 mm
Length0.486 ft., 148mm, 5.83 in.
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6
Additional FeatureHeat Stabilized, Impact Modified, UV Resistant


Report a problem
Suggest a product
Jameco Register
;