Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 156-00091 Cable Ties

  • 2-Piece Cable Tie with Fir Tree Mount, 8.0"L, 0.38 - 0.39" Hole Dia, 50lb, PA66HS, Black, 500 per Package
  • Jameco Part no.: 2805103
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 156-00091
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.50 ea

2 Weeks Lead Time


# of units Price
1000+ $0.50
5000+ $0.474

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

2-Piece Cable Tie with Fir Tree Mount 8.0"L 0.38 - 0.39" Hole Dia 50lb PA66HS Black 500 per Package

Features

  • Friction tab inside of fir tree allows tie to sit in mount without falling out prior to installation.
  • Initial fir tree serves as a locating feature for assistance in blind assembly applications.
  • Disc feature provides anti-rattle protection in high vibration applications.
  • Product Type: Fir Tree Mount Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 heat stabilized (PA66HS)
  • Operating Temperature: -40°F to +257°F (-40°C to +125°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 1.97"
  • Bundle Diameter Max. (Metric): 50.0 mm
  • Bundle Diameter Min. (Imperial): 0.2"
  • Bundle Diameter Min. (Metric): 5.0 mm
  • Cable Tie Closure: plastic pawl
  • Disc Diameter (Imperial): 0.71"
  • Disc Diameter (Metric): 18.0 mm
  • Fixation Method: Fir tree for round holes
  • Focused Markets and Industries: Automotive Industry
  • Height H (Imperial): 0.05"
  • Height H (Metric): 1.2 mm
  • Height H2 (Imperial): 0.5"
  • Height H2 (Metric): 12.1 mm
  • Length L (Imperial): 8.0"
  • Length L (Metric): 202.0 mm
  • Length L2 (Imperial): 0.5"
  • Length L2 (Metric): 12.0 mm
  • Length L3 (imperial): 0.8"
  • Length L3 (metric): 18.6 mm
  • Material Cable Tie: Polyamide 6.6 heat stabilized (PA66HS)
  • Material Edge Clip: Polyamide 6.6 heat stabilized (PA66HS)
  • Material Shortcut Cable Tie: PA66HS
  • Material Shortcut Foot Part: PA66HS
  • Mounting Hole Diameter D (Imperial): 0.38 - 0.39"
  • Mounting Hole Diameter D (Metric): 9.7 - 10.0 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.39"
  • Mounting Hole Diameter D Max. (Metric): 10.0 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.38"
  • Mounting Hole Diameter D Min. (Metric): 9.7 mm
  • Mounting Hole Shape: Round
  • Panel Thickness (Imperial): 0.03 - 0.20"
  • Panel Thickness (Metric): 0.8 - 5.0 mm
  • Panel Thickness Max. (Imperial): 0.20"
  • Panel Thickness Max. (Metric): 5.0 mm
  • Panel Thickness Min. (Imperial): 0.03"
  • Panel Thickness Min. (Metric): 0.8 mm
  • Recommended Application Tool: 110-03500; 110-05005; 110-06000; 110-07000; 110-07101; 110-70083; 110-70084; 110-80000; 110-80001
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (kgf): 22.94 kgf
  • Tensile Strength Min. (Metric): 225 N
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.18"
  • Width W (Metric): 4.6 mm
  • Width W2 (Imperial): 0.5"
  • Width W2 (Metric): 11.6 mm
  • Width W3 (Imperial): 0.2"
  • Width W3 (Metric): 5.0 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306269625

Overview

HellermannTyton’s fir tree mounts provide a secure grip in a mounting hole. The mount can slide along the cable tie to adjust orientation as needed. Fir tree mounts are designed to provide a low insertion force and high extraction force. This mount is sold as an assembly with the cable tie.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength50 lbs (22.68 kg)
Width0.181 in., 4.60 mm
Length0.667 ft., 203.20mm, 8 in.
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6
Additional FeatureHeat Stabilized


Report a problem
Suggest a product
Jameco Register
;