Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 156-00444 Cable Ties

  • Cable Tie 1-Piece with Arrowhead Mount with Seal, 8.5" Long, 50lb Tensile, PA66HIRHS, Natural, 500/bg
  • Jameco Part no.: 2805255
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 156-00444
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.583 ea

2 Weeks Lead Time


# of units Price
3000+ $0.583
9000+ $0.553

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 3,000

Cable Tie 1-Piece with Arrowhead Mount with Seal 8.5" Long 50lb Tensile PA66HIRHS Natural 500 per Bag

Features

  • An all-in-one bundling and fastening solution that saves time and reduces costs.
  • Foam seal prevents ingress of moisture and debris and prevents vibration.
  • Product Type: Arrowhead Mount Cable Ties

Technical Specifications

  • Material: Polyamide 6.6, high impact modified, heat stabilized (PA66HIRHS)
  • Operating Temperature: -40°F to +230°F (-40°C to +110°C)
  • Color: Natural (NA)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Bundle Diameter Max. (Imperial): 1.97"
  • Bundle Diameter Max. (Metric): 50.0 mm
  • Bundle Diameter Min. (Imperial): 0.06"
  • Bundle Diameter Min. (Metric): 1.6 mm
  • Cable Tie Closure: plastic pawl
  • Disc Diameter (Imperial): 0.63"
  • Disc Diameter (Metric): 16.0 mm
  • Fixation Method: Arrowhead
  • Focused Markets and Industries: Automotive Industry
  • Length L (Imperial): 8.5"
  • Length L (Metric): 216.0 mm
  • Mounting Hole Diameter D (Imperial): 0.24 - 0.26"
  • Mounting Hole Diameter D (Metric): 6.2 - 6.6 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.26"
  • Mounting Hole Diameter D Max. (Metric): 6.6 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.24"
  • Mounting Hole Diameter D Min. (Metric): 6.2 mm
  • Mounting Hole Shape: Round
  • Panel Thickness (Imperial): 0.03 - 0.08"
  • Panel Thickness (Metric): 0.8 - 2.1 mm
  • Panel Thickness Max. (Imperial): 0.08"
  • Panel Thickness Max. (Metric): 2.1 mm
  • Panel Thickness Min. (Imperial): 0.03"
  • Panel Thickness Min. (Metric): 0.8 mm
  • Recommended Application Tool: 110-05005; 110-70083; 110-70084; 110-80000; 110-80001; 110-80003
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (kgf): 22.94 kgf
  • Tensile Strength Min. (Metric): 225 N
  • Toothing (Serration): Outside Serrated
  • Variant: Outside Serrated
  • Width W (Imperial): 0.2"
  • Width W (Metric): 5.0 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306300137

Overview

The arrowhead design of these ties offers a low insertion force and a high extraction force. The foam rubber seal provides additional protection against moisture and debris. One-piece mounting ties offer a complete solution by simultaneously bundling and mounting cables, wires and hoses.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength50 lbs (22.68 kg)
Width0.197 in., 5 mm
Length0.709 ft., 216mm, 8.50 in.
ColorNatural
MaterialPolyamide (PA66), Nylon 6/6
Additional FeatureHeat Stabilized, Seal


Report a problem
Suggest a product
Jameco Register
;