Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 156-01093 Cable Ties

  • LOC Locking Clamp, 10-14mm, Assembled with T50R, PA66HIRHS, Black, 2000/ctn
  • Jameco Part no.: 2805703
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 156-01093
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.416 ea

2 Weeks Lead Time


# of units Price
1000+ $0.416
5000+ $0.393
25000+ $0.373

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

LOC Locking Clamp 10-14mm Assembled with T50R PA66HIRHS Black 2000/ctn

Features

  • The 360 degree enclosure ensures the entire bundle is secure when being routed by this clip.
  • Locking tab on this clip is small enough that it will not interfere with any other portion of the wire routing, but is significant enough to allow for manual disengagement if service is needed.
  • The cable tie portion of this two-piece design allows for two wire bundles to be routed with the same piece.
  • Product Type: LOC Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 heat stabilized (PA66HS);Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +230°F (-40°C to +110°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Attaches to Diameter (Metric): 10.0 - 14.0 mm
  • Bundle Diameter Max. (Imperial): 0.55"
  • Bundle Diameter Max. (Metric): 14.0 mm
  • Bundle Diameter Min. (Imperial): 0.39"
  • Bundle Diameter Min. (Metric): 10.0 mm
  • Cable Diameter Max. (Imperial): 1.97"
  • Cable Diameter Max. (Metric): 50.0 mm
  • Cable Diameter Min. (Imperial): 0.20"
  • Cable Diameter Min. (Metric): 5.0 mm
  • Depth D (Imperial): 0.42"
  • Depth D (Metric): 10.75 mm
  • Fixation Method: Omega Clip
  • Focused Markets and Industries: Automotive Industry
  • Height H (Imperial): 1.72"
  • Height H (Metric): 43.75 mm
  • Length L (Imperial): 1.72"
  • Length L (Metric): 43.73 mm
  • Length L2 (Imperial): 2.5"
  • Length L2 (Metric): 63.6 mm
  • Nominal Bundle Diameter ND (imperial): 0.39" - 0.55"
  • Nominal Bundle Diameter ND (metric): 10.0 mm - 14.0 mm
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (kgf): 22.43 kgf
  • Tensile Strength Min. (Metric): 220 N
  • Width W (Imperial): 0.47"
  • Width W (Metric): 12.0 mm
  • CE Certified: No
  • CSA Certified: No
  • Halogen Free: Yes
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306354727

Overview

HellermannTyton's two-piece cable tie assembly offers dual bundle routing. The omega clip portion creates a full and secure lock completely around one bundle, while the cable tie creates a secure solution for a second bundle.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength50 lbs (22.68 kg)
Width0.472 in., 12 mm
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6
Additional FeatureHeat Stabilized, Impact Modified


Report a problem
Suggest a product
Jameco Register
;