Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 156-01099 Cable Ties

  • Dual Cable Ties with Screw Mount, 15" Long, M8 Hole, 120lb, PA46, Grey, 200/box
  • Jameco Part no.: 2805719
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 156-01099
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$8.94 ea

23 Weeks Lead Time


# of units Price
200+ $8.94
1000+ $8.49

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 200

Dual Cable Ties with Screw Mount 15" Long M8 Hole 120lb PA46 Grey 200/box

Features

  • Tie/mount combination eliminates the need to carry multiple sizes of fixed bundle diameter clamps.
  • Can be assembled directly on harnesses or on production line for installation versatility.
  • Available in PA66 heat-stabilized or PA46, they are suitable for various temperature grades.
  • Designed to meet strict automotive standards, they are well adapted to vibration and lateral forces.
  • Metal inserts withstand high-torque tightening.
  • H-design allows full contact with harnesses or other tubes and hoses.
  • Mainly adapted to T120R and T120S cable ties but can also be assembled with smallest sizes.
  • Product Type: Screw Mount Cable Ties

Technical Specifications

  • Material: Polyamide 4.6 (PA46)
  • Operating Temperature: -40°F to +266°F (-40°C to +130°C)
  • Color: Gray (GY)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Bundle Diameter Max. (Imperial): 4.13"
  • Bundle Diameter Max. (Metric): 105.0 mm
  • Bundle Diameter Min. (Imperial): 0.39"
  • Bundle Diameter Min. (Metric): 10.0 mm
  • Cable Tie Closure: plastic pawl
  • Fixation Method: Screw Mount
  • Focused Markets and Industries: Automotive Industry
  • Height H (Imperial): 0.61"
  • Height H (Metric): 15.5 mm
  • Length L (Imperial): 15.0"
  • Length L (Metric): 385.0 mm
  • Length L2 (Imperial): 2.3"
  • Length L2 (Metric): 59.4 mm
  • Mounting Hole Diameter D (Imperial): 0.33"
  • Mounting Hole Diameter D (Metric): 8.4 mm
  • Mounting Hole Shape: Round
  • Mounting Screw Type: M8 Screw
  • Recommended Application Tool: 110-05005; 110-06000; 110-80000; 110-80003; 110-80004
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 120 lbs
  • Tensile Strength Min. (kgf): 54.56 kgf
  • Tensile Strength Min. (Metric): 535 N
  • Thickness T (Imperial): 0.07"
  • Thickness T (Metric): 1.8 mm
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.30"
  • Width W (Metric): 7.6 mm
  • Width W2 (Imperial): 1.0"
  • Width W2 (Metric): 25.4 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306474203

Overview

These cable tie mounts attach with a screw or bolt to an existing hole, or secure to a stud with a nut. They provide an attachment point for securing and routing a single bundle and deliver the highest level of fastening strength for critical cable security.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength120 lbs (54.43 kg)
Width0.300 in., 7.62 mm
Length1.250 ft., 381 mm
ColorGray
MaterialPolyamide (PA46), Nylon 4/6


Report a problem
Suggest a product
Jameco Register
;