Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 156-01295 Cable Ties

  • 2-Piece Cable Tie with Oval Stud Mount, 8.0" Long, 25lb Tensile, With Thumb Bar, PA66HIRHS, Black, 2000/box
  • Jameco Part no.: 2805759
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 156-01295
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.223 ea

2 Weeks Lead Time


# of units Price
2000+ $0.223
10000+ $0.211
50000+ $0.201

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2,000

2-Piece Cable Tie with Oval Stud Mount 8.0" Long 50lb Tensile With Thumb Bar PA66HIRHS Black 2000/box

Features

  • Head allows for a 0.
  • 2" lateral adjustment on stud during installation.
  • Quick and easy installation ideal for manufacturing environment.
  • Product Type: Stud Mount Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 heat stabilized (PA66HS);Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 1.97"
  • Bundle Diameter Max. (Metric): 50.0 mm
  • Bundle Diameter Min. (Imperial): 0.16"
  • Bundle Diameter Min. (Metric): 4.0 mm
  • Cable Tie Closure: plastic pawl
  • Fixation Method: Stud Mount
  • Focused Markets and Industries: Automotive Industry; Electronics Industry; Truck Heavy Equipment; Rail Transportation Sector; Shipbuilding
  • Height H (Imperial): 0.87"
  • Height H (Metric): 21.5 mm
  • Length L (Imperial): 8.0"
  • Length L (Metric): 203.2 mm
  • Material Cable Tie: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Material Shortcut Cable Tie: PA66HS
  • Material Shortcut Foot Part: PA66HIRHSUV
  • Mounting Hole Diameter D (Metric): M6 x 1
  • Mounting Hole Shape: Oval
  • Releasable Closure: No
  • Stud Diameter (Metric): M6
  • Tensile Strength Min. (Imperial): 25 lbs
  • Tensile Strength Min. (kgf): 11.22 kgf
  • Tensile Strength Min. (Metric): 110 N
  • Width W (Imperial): 0.55"
  • CE Certified: No
  • CSA Certified: No
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306374305

Overview

Oval Shaped Stud Mount's special design allows for a 0.2" (5.5mm) lateral adjustment, allowing for any misalignment of the stud or incorrect position of the tie on the cables. The "soft push" mount allows it to be installed onto a weld stud without the use of any tools.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength25 lbs (11.34 kg)
Width0.550 in., 13.97 mm
Length0.667 ft., 203.20mm, 8 in.
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6


Report a problem
Suggest a product
Jameco Register
;