Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 156-01347 Cable Ties

  • Cable Tie 1-Pieces with Pipe Clip, 6.0" Long, Attaches to Diameter 1.5" - 1.8", PA66HS, Black, 250 per Package
  • Jameco Part no.: 2805839
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 156-01347
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$1.34 ea

2 Weeks Lead Time


# of units Price
250+ $1.34
1250+ $1.27

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 250

Cable Tie 1-Pieces with Pipe Clip 6.0" Long Attaches to Diameter 1.5" - 1.8" PA66HS Black 250 per Package

Features

  • Bundle can rotate to any orientation, allowing routing in any direction regardless of mounting point.
  • Clip is reusable, making relocation or adjustments simple.
  • All-in-one bundling and mounting solution reduces costs.
  • Product Type: Cable Ties - Special Function

Technical Specifications

  • Material: Polyamide 6.6 heat stabilized (PA66HS);Polyamide 6.6, high impact modified, heat stabilized (PA66HIRHS)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Attaches to Diameter (Imperial): 1.54 - 1.77"
  • Attaches to Diameter (Metric): 39.0 - 45.0 mm
  • Bundle Diameter Max. (Imperial): 1.38"
  • Bundle Diameter Max. (Metric): 35.0 mm
  • Bundle Diameter Min. (Imperial): 0.08"
  • Bundle Diameter Min. (Metric): 2.0 mm
  • Cable Tie Closure: plastic pawl
  • Fixation Method: Omega Clip
  • Focused Markets and Industries: Automotive Industry
  • Length L (Imperial): 6.1"
  • Length L (Metric): 155.0 mm
  • Material Cable Tie: Polyamide 6.6 heat stabilized (PA66HS)
  • Material Shortcut Cable Tie: PA66HS
  • Material Shortcut Foot Part: PA66HIRHS
  • Recommended Application Tool: 110-03500; 110-05005; 110-06000; 110-07000; 110-07101; 110-70083; 110-70084; 110-80000; 110-80001
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (kgf): 22.64 kgf
  • Tensile Strength Min. (Metric): 222 N
  • Thickness T (Metric): 1.35 mm
  • Width W (Imperial): 0.19"
  • Width W (Metric): 4.7 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306381747

Overview

HellermannTyton’s 1-Piece Cable Tie with Pipe Clip secures cables to tubular frame rails. The cable tie bundles wires, cables or tubes, and the C-clip snaps onto the tubular frame rail. The clip can be removed from the mounting surface and reinstalled without additional fasteners.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength50 lbs (22.68 kg)
Width0.185 in., 4.70 mm
Length0.509 ft., 155mm, 6.10 in.
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6
Additional FeatureHeat Stabilized, Impact Modified


Report a problem
Suggest a product
Jameco Register
;