Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 156-01520 Cable Ties

  • 2-Piece Cable Tie with Fir Tree Mount, 15" L, 0.35" (9mm) Hole, 120lb, PA66HS/PA66HIRHSUV, Black, 500 per Package
  • Jameco Part no.: 2805887
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 156-01520
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$1.04 ea

8 Weeks Lead Time


# of units Price
500+ $1.04
2500+ $0.99

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

2-Piece Cable Tie with Fir Tree Mount 15" L 0.35" (9mm) Hole 120lb PA66HS/PA66HIRHSUV Black 500 per Package

Features

  • The “H” profile provides a broad surface contact to minimize the pinching of bundles.
  • Heavy duty fir tree mounts are equipped with a friction tab that will hold the tie in the mount, allowing them to be preassembled prior to installation.
  • Designed specifically for HellermannTyton 120 - 250 lb cable ties for heavy duty applications.
  • Product Type: Fir Tree Mount Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 heat stabilized (PA66HS);Polyamide 6.6, high impact modified, heat stabilized (PA66HIRHS)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 4.13"
  • Bundle Diameter Max. (Metric): 105.0 mm
  • Bundle Diameter Min. (Imperial): 0.2"
  • Bundle Diameter Min. (Metric): 5.0 mm
  • Cable Tie Closure: plastic pawl
  • Fixation Method: Fir tree for round holes
  • Focused Markets and Industries: Automotive Industry
  • Height H (Imperial): 1.15"
  • Height H (Metric): 29.2 mm
  • Height H2 (Imperial): 0.73"
  • Height H2 (Metric): 18.40 mm
  • Length L (Imperial): 15.0"
  • Length L (Metric): 383.5 mm
  • Mounting Hole Diameter D (Imperial): 0.34 - 0.36"
  • Mounting Hole Diameter D (Metric): 8.7 - 9.2 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.36"
  • Mounting Hole Diameter D Max. (Metric): 9.2 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.34"
  • Mounting Hole Diameter D Min. (Metric): 8.7 mm
  • Mounting Hole Shape: Round
  • Panel Thickness (Imperial): 0.04 - 0.62"
  • Panel Thickness (Metric): 1.0 - 15.8 mm
  • Panel Thickness Max. (Imperial): 0.62"
  • Panel Thickness Max. (Metric): 15.8 mm
  • Panel Thickness Min. (Imperial): 0.04"
  • Panel Thickness Min. (Metric): 1.0 mm
  • Recommended Application Tool: 110-05005; 110-80003
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 120 lbs
  • Tensile Strength Min. (kgf): 54.56 kgf
  • Tensile Strength Min. (Metric): 535 N
  • Thickness T (Imperial): 0.07"
  • Thickness T (Metric): 1.8 mm
  • Toothing (Serration): Outside Serrated
  • Variant: Outside Serrated
  • Width W (Imperial): 0.30"
  • Width W (Metric): 7.6 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Prop65 Warning: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306385967

Overview

HellermannTyton Heavy Duty Fir Tree Mounts are designed with extreme applications in mind. They are optimized for up to 3-to-1 extraction versus insertion force to make assembly fast and easy. These mounts are sold as an assembly with a cable tie.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength120 lbs (54.43 kg)
Width0.300 in., 7.62 mm
Length1.250 ft., 381 mm
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6


Report a problem
Suggest a product
Jameco Register
;