Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 156-01546 Cable Ties

  • 2-Piece Cable Tie/Edge Clip, 5.7"L, 0.5–2.5 mm Panel, Perpendicular, 30lb, PA66HS/PA66HIRHS, BK, 500 per Package
  • Jameco Part no.: 2805895
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 156-01546
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.769 ea

2 Weeks Lead Time


# of units Price
500+ $0.769
2500+ $0.727

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

2-Piece Cable Tie/Edge Clip 5.7"L 0.5–2.5 mm Panel Perpendicular 30lb PA66HS/PA66HIRHS BK 500 per Package

Features

  • Low-profile clip attaches easily to plastic and metal edges as thin as 0.
  • 5 mm and up to 2.
  • 5 mm without the need for a mounting hole.
  • Two designs allow bundles to be secured parallel or vertical to surface edges.
  • Provides low insertion force and high extraction force - ideal for assembly environments.
  • Two-piece assembly allows the mount to slide along the strap, ensuring proper orientation.
  • Cable tie is outside serrated to reduce bundle chafing.
  • Product Type: Edge Clip Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 heat stabilized (PA66HS);Polyamide 6.6, high impact modified, heat stabilized (PA66HIRHS)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 1.18"
  • Bundle Diameter Max. (Metric): 30 mm
  • Bundle Diameter Min. (Imperial): 0.12"
  • Bundle Diameter Min. (Metric): 3.0 mm
  • Fixation Method: EdgeClip, sideway, assembled, 2 piece
  • Focused Markets and Industries: Automotive Industry; Electronics Industry; Solar Energy Sector; Food Industry
  • Height H (Imperial): 0.05"
  • Height H (Metric): 1.2 mm
  • Height H2 (Imperial): 0.43"
  • Height H2 (Metric): 12.6 mm
  • Length L (Imperial): 5.7"
  • Length L (Metric): 145.0 mm
  • Length L2 (Imperial): 0.51"
  • Length L2 (Metric): 13.0 mm
  • Material Cable Tie: Polyamide 6.6 heat stabilized (PA66HS)
  • Material Edge Clip: Polyamide 6.6, high impact modified, heat stabilized (PA66HIRHS)
  • Material Shortcut Cable Tie: PA66HS
  • Material Shortcut Foot Part: PA66HIRHS
  • Panel Thickness (Imperial): 0.02 - 0.10"
  • Panel Thickness (Metric): 0.5 - 2.5 mm
  • Panel Thickness Max. (Imperial): 0.10"
  • Panel Thickness Max. (Metric): 2.5 mm
  • Panel Thickness Min. (Imperial): 0.02"
  • Panel Thickness Min. (Metric): 0.5 mm
  • Recommended Application Tool: 110-05005; 110-70083; 110-70084
  • Tensile Strength Min. (Imperial): 30 lbs
  • Tensile Strength Min. (kgf): 13.56 kgf
  • Tensile Strength Min. (Metric): 133 N
  • Toothing (Serration): Outside Serrated
  • Variant: Outside Serrated
  • Width W (Imperial): 0.13"
  • Width W (Metric): 3.4 mm
  • Width W2 (Metric): 10.8 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306441557

Overview

HellermannTyton's Two Piece Edge Clip with Cable Tie Assemblies are designed specifically to route bundles by securing them to the edge of a plastic or metal sheet without the need for a mountinig hole. The clip is easy to secure and the extraction force is high due to the integrated metal clamp that holds the edge clip in place.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength30 lbs (13.61 kg)
Width0.130 in., 3.30 mm
Length0.475 ft., 144.78mm, 5.70 in.
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6


Report a problem
Suggest a product
Jameco Register
;