Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 156-01610 Cable Ties

  • 2-Piece Cable Tie with Fir Tree Mount, Unassembled Set, 9"L, 0.47" (12mm) Hole, PA66HIRHS, Black, 1000/ctn
  • Jameco Part no.: 2805943
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 156-01610
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$1.50 ea

2 Weeks Lead Time


# of units Price
1000+ $1.50
5000+ $1.42

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

2-Piece Cable Tie with Fir Tree Mount Unassembled Set 9"L 0.47" (12mm) Hole PA66HIRHS Black 1000/ctn

Features

  • Robust fir tree design provides low insertion effort yet delivers exceptional retention strength in a 12 mm hole, for ease of use and reliable performance.
  • Heavy duty T120 tie provides a 120lb (534 N) tensile strength to secure bundles up to 4"" (104 mm).
  • Friction tab inside the fir tree allows the tie to sit in mount without falling out prior to installation.
  • PA46 nylon material provides great performance at up to 135°F continuous operating temperature.
  • Product Type: Fir Tree Mount Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 heat stabilized (PA66HS);Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +230°F (-40°C to +110°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 2.17"
  • Bundle Diameter Max. (Metric): 55.0 mm
  • Bundle Diameter Min. (Imperial): 0.2"
  • Bundle Diameter Min. (Metric): 5.0 mm
  • Cable Tie Closure: plastic pawl
  • Fixation Method: Fir tree for round holes
  • Focused Markets and Industries: Automotive Industry; Aerospace Industry; Electronics Industry; Rail Transportation Sector; Shipbuilding; Wind Energy Sector
  • Height H (Imperial): 1.17"
  • Height H (Metric): 29.70 mm
  • Height H2 (Imperial): 0.75"
  • Height H2 (Metric): 19.0 mm
  • Length L (Imperial): 9.0"
  • Length L (Metric): 229.0 mm
  • Material Cable Tie: Polyamide 6.6 heat stabilized (PA66HS)
  • Material Shortcut Cable Tie: PA66HS
  • Material Shortcut Foot Part: PA66HIRHS
  • Mounting Hole Diameter D (Imperial): 0.46 - 0.49"
  • Mounting Hole Diameter D (Metric): 11.6 - 12.4 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.49"
  • Mounting Hole Diameter D Max. (Metric): 12.4 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.46"
  • Mounting Hole Diameter D Min. (Metric): 11.6 mm
  • Mounting Hole Shape: Round
  • Panel Thickness (Imperial): 0.02 - 0.43"
  • Panel Thickness (Metric): 0.6 - 11.0 mm
  • Panel Thickness Max. (Imperial): 0.43"
  • Panel Thickness Max. (Metric): 11.0 mm
  • Panel Thickness Min. (Imperial): 0.02"
  • Panel Thickness Min. (Metric): 0.6 mm
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 120 lbs
  • Tensile Strength Min. (kgf): 54.56 kgf
  • Tensile Strength Min. (Metric): 535 N
  • Thickness T (Imperial): 0.07"
  • Thickness T (Metric): 1.8 mm
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.30"
  • Width W (Metric): 7.6 mm
  • Width W2 (Imperial): 0.80"
  • Width W2 (Metric): 20.40 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306414186

Overview

These two-piece fasteners offer a simple and versatile method of bundling and mounting cables. Sold as an unassembled set, this oval fir tree and tie combination allows the user to install the tie in two different directions, securing the bundle perpendicular or inline to the oval mounting hole.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength120 lbs (54.43 kg)
Width0.800 in., 20.32 mm
Length0.074 ft., 22.61mm, 0.89 in.
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6
Additional FeatureHeat Stabilized, Impact Modified, UV Stabilized


Report a problem
Suggest a product
Jameco Register
;