Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 156-01640 Cable Ties

  • 2-Piece Cable Tie with Oval Fir Tree Mount, 8.0" Long, 9.0 x 17.0 mm Mounting Hole, 50lb, PA66HIRHSUV, Black, 500 per Bag
  • Jameco Part no.: 2805959
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 156-01640
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.522 ea

2 Weeks Lead Time


# of units Price
1000+ $0.522
5000+ $0.494

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

2-Piece Cable Tie with Oval Fir Tree Mount 8.0" Long 9.0 x 17.0 mm Mounting Hole 50lb PA66HIRHSUV Black 500/bag

Features

  • 2-Piece assembled fir tree cable tie secures bundles running perpendicular to 9x17 oval mounting hole.
  • Updated 9x17 mm oval fir tree design maintains bundle orientation.
  • Fir tree provides low insertion force with high extration resistance, for easy assembly and reliable performance.
  • Disc feature prevents rattling in high-vibration applicatiosn and protects against debris ingress.
  • Product Type: Fir Tree Mount Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 1.97"
  • Bundle Diameter Max. (Metric): 50.0 mm
  • Bundle Diameter Min. (Imperial): 0.2"
  • Bundle Diameter Min. (Metric): 5.0 mm
  • Cable Tie Closure: plastic pawl
  • Fixation Method: Fir tree for round holes
  • Focused Markets and Industries: Automotive Industry
  • Length L (Imperial): 8.0"
  • Length L (Metric): 203.2 mm
  • Material Shortcut Cable Tie: PA66HIRHSUV
  • Material Shortcut Foot Part: PA66HIRHSUV
  • Mounting Hole Diameter D (Imperial): 0.35 x 0.67"
  • Mounting Hole Diameter D (Metric): 9.0 x 17.0 mm
  • Mounting Hole Diameter D Max. (Metric): 17.0 mm
  • Mounting Hole Diameter D Min. (Metric): 9.0 mm
  • Mounting Hole Shape: Round
  • Panel Thickness (Imperial): 0.02 - 0.22"
  • Panel Thickness (Metric): 0.6 - 5.5 mm
  • Panel Thickness Max. (Imperial): 0.22"
  • Panel Thickness Max. (Metric): 5.5 mm
  • Panel Thickness Min. (Imperial): 0.02"
  • Panel Thickness Min. (Metric): 0.6 mm
  • Recommended Application Tool: 110-05005; 110-70083; 110-70084; 110-80000; 110-80001
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (kgf): 22.94 kgf
  • Tensile Strength Min. (Metric): 225 N
  • Toothing (Serration): Inside Serrated
  • Width W (Imperial): 0.18"
  • Width W (Metric): 4.6 mm
  • CE Certified: No
  • CSA Certified: No
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306422471

Overview

These two-piece fasteners are pre-assembled and offer a simple and versatile method of bundling and mounting cables. The fir tree base will easily push into pre-punched holes in panels or threaded blind holes and offers a secure fit. The two-piece design enables the head of the tie to be oriented to the required position to ease assembly, while the disc on top of the fir tree covers the hole and minimizes the ingress of water and dirt.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength50 lbs (22.68 kg)
Width0.180 in., 4.57 mm
Length0.667 ft., 203.20mm, 8 in.
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6
Additional FeatureHeat Stabilized, Impact Modified, UV Stabilized


Report a problem
Suggest a product
Jameco Register
;