Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 156-01796 Cable Ties

  • Blind Hole Mount Outside Serrated Tie 1/4" Thread/Non-Thread Hole, 8", 50lb, PA66HS, Black, 500/bg
  • Jameco Part no.: 2806239
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 156-01796
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.564 ea

8 Weeks Lead Time


# of units Price
4000+ $0.564
20000+ $0.535

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 4,000

Blind Hole Mount Outside Serrated Tie 1/4" Thread/Non-Thread Hole 8" 50lb PA66HS Black 500 per Bag

Features

  • Delivers high extraction force for reliable performance, yet it’s easy to install.
  • Reusable fastener can be removed from threaded or nonthreaded holes using a 5/16" hex driver.
  • Heat stabilized material provides excellent resistance to high temperatures.
  • Product Type: Blind Hole Mount Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 heat stabilized (PA66HS)
  • Operating Temperature: -40°F to +257°F (-40°C to +125°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 1.97"
  • Bundle Diameter Max. (Metric): 50.0 mm
  • Bundle Diameter Min. (Imperial): 0.1"
  • Bundle Diameter Min. (Metric): 2.5 mm
  • Diameter D (Imperial): 0.25"
  • Diameter D (Metric): 6.35 mm
  • Fixation Method: Blind Plug
  • Fixing Hole Depth Min. (Imperial): 0.5"
  • Fixing Hole Depth Min. (Metric): 12.7 mm
  • Focused Markets and Industries: Automotive Industry
  • Height H (Imperial): 0.736"
  • Height H (Metric): 18.7 mm
  • Height H2 (Imperial): 0.488"
  • Height H2 (Metric): 12.4 mm
  • Length L (Imperial): 8.0"
  • Length L (Metric): 203.2 mm
  • Material Cable Tie: Polyamide 6.6 heat stabilized (PA66HS)
  • Material Shortcut Cable Tie: PA66HS
  • Material Shortcut Foot Part: PA66HS
  • Mounting Hole Diameter D (Imperial): 0.246 - 0.253"
  • Mounting Hole Diameter D (Metric): 6.25 - 6.45 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.25"
  • Mounting Hole Diameter D Max. (Metric): 6.45 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.25"
  • Mounting Hole Diameter D Min. (Metric): 6.25 mm
  • Mounting Hole Shape: Round
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (kgf): 22.94 kgf
  • Tensile Strength Min. (Metric): 225 N
  • Width W (Imperial): 0.31"
  • Width W (Metric): 7.8 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306408314

Overview

HellermannTyton Blind Hole Mount Cable Ties for threaded and nonthreaded holes offer an easy-to-use method for bundling and affixing cables. The 2-piece design includes a heat stabilized cable tie and formula-matched, 1/4" mount that features a low insertion force and aggressively resists pull off. Performs equally well in threaded or nonthreaded blind holes. Mount can slide along cable tie to adjust orientation if needed. Fastener can be removed from hole using a hex driver. This ensures fastener can be reused.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength50 lbs (22.68 kg)
Width0.307 in., 7.80 mm
Length0.667 ft., 203.20mm, 8 in.
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6
Additional FeatureHeat Stabilized


Report a problem
Suggest a product
Jameco Register
;