Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 156-01817 Cable Ties

  • MOC Clip, 14 mm, Unassembled to T50R Tie, PA66HIRHSUV, Black, 3000/ctn
  • Jameco Part no.: 2806319
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 156-01817
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.309 ea

8 Weeks Lead Time


# of units Price
3000+ $0.309
15000+ $0.293
75000+ $0.282

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 3,000

MOC Clip 14 mm Unassembled to T50R Tie PA66HIRHSUV Black 3000/ctn

Features

  • Patented retention design on clip features inverted retaining legs, narrow opening and circular retainer to prevent inadvertent disengagement.
  • Controlled flex and angled entry promote easy installation.
  • Fixed connector controls routing orientation.
  • Cable tie accommodates wide range of secondary bundle sizes.
  • Product Type: MOC Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 0.62"
  • Bundle Diameter Max. (Metric): 15.8 mm
  • Bundle Diameter Min. (Imperial): 0.53"
  • Bundle Diameter Min. (Metric): 13.5 mm
  • Cable Diameter Max. (Imperial): 1.97"
  • Cable Diameter Max. (Metric): 50.0 mm
  • Cable Diameter Min. (Imperial): 0.06"
  • Cable Diameter Min. (Metric): 1.5 mm
  • Cable Tie Closure: plastic pawl
  • Depth D (Imperial): 0.39"
  • Depth D (Metric): 10.0 mm
  • Fixation Method: Omega Clip
  • Height H (Imperial): 1.18"
  • Height H (Metric): 30.0 mm
  • Length L (Imperial): 0.82"
  • Length L (Metric): 20.9 mm
  • Length L2 (Imperial): 0.65"
  • Length L2 (Metric): 16.6 mm
  • Nominal Bundle Diameter ND (imperial): 0.55"
  • Nominal Bundle Diameter ND (metric): 14.0 mm
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (kgf): 22.94 kgf
  • Tensile Strength Min. (Metric): 225 N
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306422662

Overview

The MOC with Saddle to T50R Tie has a two-piece design that keeps two routings secured together while providing a fixed orientation for each bundle. The bi-directional saddle design allows the bundles to be coupled parallel or perpendicular to one another. Tie provides additional security against axial slip by clamping around solid tube, pipe or harness.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength50 lbs (22.68 kg)
Length0.068 ft., 20.83mm, 0.82 in.
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6
Additional FeatureHeat Stabilized, Impact Modified, UV Stabilized


Report a problem
Suggest a product
Jameco Register
;