Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 156-02056 Wire Mangement Clips and Clamps

  • MOC Clip to MOC Clip Perpendicular, 10 mm, 6 mm Perpendicular, PA66HIRHSUV, Black, 2000/ctn
  • Jameco Part no.: 2807215
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 156-02056
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.451 ea

8 Weeks Lead Time


# of units Price
2000+ $0.451
10000+ $0.427
50000+ $0.411

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2,000

MOC Clip to MOC Clip Perpendicular 10 mm 6 mm Perpendicular PA66HIRHSUV Black 2000/ctn

Features

  • Patented retention design features inverted retaining legs, narrow opening and circular retainer to prevent inadvertent disengagement.
  • Controlled flex and angled entry promote easy installation.
  • Independent rotation allows for adjustable routing orientation.
  • Product Type: MOC Clips to MOC Clips

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Attaches to Diameter (Metric): 9.5 - 11.5 mm; 5.5 - 6.8 mm
  • Bundle Diameter 2 Max. (Imperial): 0.27"
  • Bundle Diameter 2 Max. (Metric): 6.8 mm
  • Bundle Diameter 2 Min. (Imperial): 0.22"
  • Bundle Diameter 2 Min. (Metric): 5.5 mm
  • Bundle Diameter Max. (Imperial): 0.45"
  • Bundle Diameter Max. (Metric): 11.5 mm
  • Bundle Diameter Min. (Imperial): 0.37"
  • Bundle Diameter Min. (Metric): 9.5 mm
  • Depth D (Imperial): 0.39"
  • Depth D (Metric): 10.0 mm
  • Height H (Imperial): 0.77"
  • Height H (Metric): 19.6 mm
  • Length L (Imperial): 1.31"
  • Length L (Metric): 33.23 mm
  • Length L2 (Imperial): 0.72"
  • Length L2 (Metric): 18.3 mm
  • Nominal Bundle Diameter ND (imperial): 0.39"
  • Nominal Bundle Diameter ND (metric): 10.0 mm
  • Nominal Bundle Diameter ND2 (imperial): 0.24"
  • Nominal Bundle Diameter ND2 (metric): 6.0 mm
  • Variant: Clip to Clip Transverse
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306429883

Overview

The MOC to MOC 180 is a rotatable dual routing clip that keeps two routings secured and separated. One clip is oriented 90 degrees from the other to provide alternative access for bundle attachment. A swivel coupler allows them to rotate independently of each other.



Report a problem
Suggest a product
Specification Value
Product TypeClip, C-Type Open
MaterialPolyamide (PA66), Nylon 6/6, Halogen Free
ColorBlack
Length1.310 in., 33.27 mm
Height0.770 in., 19.56 mm
Manufacturer SeriesMOC
Inner Diameter0.370 in. ~ 0.450 in., 9.40 mm ~ 11.43 mm
UL Flammability CodeUL94 HB
Additional FeatureHeat Stabilized, Impact Modified, UV Stabilized


Report a problem
Suggest a product
Jameco Register
;